Part Details for 645235-1 by TE Connectivity
Overview of 645235-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 645235-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Edge II Card Edge & Power Connectors | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 62 Contacts, 0.100 Pitch, Pc Tail Terminal | 6 |
|
$2.5200 / $3.7800 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 62 Contacts, 0.100 Pitch, Pc Tail Terminal | 227 |
|
$2.3310 / $3.7800 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 62 Contacts, 0.100 Pitch, Pc Tail Terminal | 160 |
|
$2.3310 / $3.7800 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 62 Contacts, 0.100 Pitch, Pc Tail Terminal | 28 |
|
$2.5200 / $3.7800 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 62 Contacts, 0.100 Pitch, Pc Tail Terminal | 89 |
|
$2.1280 / $4.5600 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 62 Contacts, 0.100 Pitch, Pc Tail Terminal | 40 |
|
$4.6916 / $7.0374 | Buy Now |
Part Details for 645235-1
645235-1 CAD Models
645235-1 Part Data Attributes:
|
645235-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
645235-1
TE Connectivity
31 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.368 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.36 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 645235-1
This table gives cross-reference parts and alternative options found for 645235-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 645235-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5645235-1 | CONN SEC II 31 POS 100C/L | TE Connectivity | 645235-1 vs 5645235-1 |