Part Details for 6450831-8 by TE Connectivity
Overview of 6450831-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6450831-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8261
|
Newark | Mbxl R/A Hdr 24S + 11P |Amp Te Connectivity 6450831-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 | Buy Now |
DISTI #
6450831-8-ND
|
DigiKey | CONN HEADER MULTI-BEAM 35POS PCB Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9074 | Buy Now |
DISTI #
6450831-8
|
Avnet Americas | MBXL R/A HDR 24S + 11P - Bulk (Alt: 6450831-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5571 / $15.3064 | Buy Now |
DISTI #
571-6450831-8
|
Mouser Electronics | Power to the Board MBXL R/A HDR 24S + 11P | 0 |
|
$14.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$12.8700 | Buy Now |
DISTI #
AMP6450831-8
|
Heilind Electronics | MBXL R/A HDR 24S + 11P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL R/A HDR 24S + 11P RoHS: Compliant | 0 |
|
$13.8600 / $40.6700 | Buy Now |
DISTI #
AMP6450831-8
|
Interstate Connecting Components | MBXL R/A HDR 24S + 11P | 0 |
|
Buy Now | |
|
Master Electronics | MBXL R/A HDR 24S + 11P RoHS: Compliant | 0 |
|
$13.8600 / $40.6700 | Buy Now |
Part Details for 6450831-8
6450831-8 CAD Models
6450831-8 Part Data Attributes
|
6450831-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450831-8
TE Connectivity
(6450831-8) MBXL R/A HDR 24S + 11P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |