-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450810-1) MBXL VERT HDR 4ACP+48S+12HDP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8238
|
Newark | Mbxl Vert Hdr 4Acp+48S+12Hdp |Amp Te Connectivity 6450810-1 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 | Buy Now |
DISTI #
6450810-1-ND
|
DigiKey | CONN HEADER MULTI-BEAM 64POS PCB Min Qty: 2160 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5181 | Buy Now |
DISTI #
6450810-1
|
Avnet Americas | MBXL VERT HDR 4ACP+48S+12HDP - Bulk (Alt: 6450810-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 24 Container: Bulk | 0 |
|
$17.9016 / $20.2115 | Buy Now |
DISTI #
571-6450810-1
|
Mouser Electronics | Power to the Board 4ACP/48S/12HDP MBXLE VERT HEADER RoHS: Compliant | 0 |
|
$18.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 24 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$16.9900 | Buy Now |
DISTI #
AMP6450810-1
|
Heilind Electronics | MBXL VERT HDR 4ACP+48S+12HDP | Americas - 0 in Stock |
|
$21.2306 | Buy Now |
|
Onlinecomponents.com | MBXL VERT HDR 4ACP+48S+12HDP RoHS: Compliant | 0 |
|
$18.3000 / $53.7000 | Buy Now |
DISTI #
77341233
|
Verical | MULTI-BEAM XL AND MULTI-BEAM XLE Header DISTRIBUTION CONNECTOR SYSTEMS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 360 |
|
$41.2254 / $43.6866 | Buy Now |
DISTI #
AMP6450810-1
|
Interstate Connecting Components | MBXL VERT HDR 4ACP+48S+12HDP | 0 |
|
$21.2306 | Buy Now |
DISTI #
6450810-1
|
Avnet Abacus | (Alt: 6450810-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 24 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450810-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450810-1
TE Connectivity
(6450810-1) MBXL VERT HDR 4ACP+48S+12HDP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S48P16 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 50A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 50 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |