Part Details for 6450558-1 by TE Connectivity
Results Overview of 6450558-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6450558-1 Information
6450558-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6450558-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6450558-1
|
Avnet Americas | Conn Power RCP 7Power/24Signal POS Solder ST Thru-Hole 80 Terminal 1 Port - Trays (Alt: 6450558-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000002477168
|
Sager | Power to the Board MBXL VERT RCPT 3ACP+4P+24S | 0 |
|
Buy Now | |
DISTI #
6450558-1
|
Avnet Abacus | Conn Power RCP 7Power24Signal POS Solder ST ThruHole 80 Terminal 1 Port (Alt: 6450558-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6450558-1
6450558-1 CAD Models
6450558-1 Part Data Attributes
|
6450558-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450558-1
TE Connectivity
Board Connector, 31 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.64 inch | |
Body Depth | 1.15 inch | |
Body Length | 3.175 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P7 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 31 |