Part Details for 6450401501 by Varta
Overview of 6450401501 by Varta
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6450401501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 | 0 |
|
$1.5200 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,3V,COIN,24.5MM,3PIN,HORIZONTAL MOUNT | 3345 |
|
$1.1970 / $3.4200 | Buy Now |
DISTI #
000000000001049165
|
Sager | Unspecified | 0 |
|
Buy Now |
Part Details for 6450401501
6450401501 CAD Models
6450401501 Part Data Attributes:
|
6450401501
Varta
Buy Now
Datasheet
|
Compare Parts:
6450401501
Varta
Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.62Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.62 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Height | 13.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.2 g |
Alternate Parts for 6450401501
This table gives cross-reference parts and alternative options found for 6450401501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450401501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2450PCB3 | Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.62Ah, | Varta | 6450401501 vs CR2450PCB3 |