-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 31 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8179
|
Newark | Mbxl R/A Rcpt 3Acp+4P+24S |Amp Te Connectivity 6450378-1 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $7.7500 | Buy Now |
DISTI #
6450378-1-ND
|
DigiKey | CONN RCPT MULTI-BEAM 31POS PCB Min Qty: 90 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5667 | Buy Now |
DISTI #
6450378-1
|
Avnet Americas | MBXL R/A RCPT 3ACP+4P+24S - Trays (Alt: 6450378-1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 3 Days Container: Tray | 0 |
|
$4.9112 / $5.9101 | Buy Now |
DISTI #
571-6450378-1
|
Mouser Electronics | Power to the Board MBXL R/A RCPT 3ACP+4P+24S RoHS: Compliant | 0 |
|
$6.5400 / $9.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$4.9000 | Buy Now |
DISTI #
AMP6450378-1
|
Heilind Electronics | MBXL R/A RCPT 3ACP+4P+24S | Americas - 0 in Stock |
|
$6.1207 / $6.4033 | Buy Now |
|
Onlinecomponents.com | MBXL R/A RCPT 3ACP+4P+24S RoHS: Compliant | 0 |
|
$4.1600 / $7.0800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AMP6450378-1
|
Interstate Connecting Components | MBXL R/A RCPT 3ACP+4P+24S | 0 |
|
$6.1207 / $6.4033 | Buy Now |
DISTI #
6450378-1
|
Avnet Abacus | (Alt: 6450378-1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450378-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450378-1
TE Connectivity
Board Connector, 31 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450378-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450378-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51750-003 | Board Connector, 31 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 6450378-1 vs 51750-003 |
6450578-1 | Board Connector, 31 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle | TE Connectivity | 6450378-1 vs 6450578-1 |
6450370-5 | (6450370-5) MBXL R/A RCPT 3ACP+24S+4P | TE Connectivity | 6450378-1 vs 6450370-5 |