Part Details for 6450130-5 by TE Connectivity
Overview of 6450130-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6450130-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6450130-5
|
Avnet Americas | MBXL R/A HDR 9P+32S+4P - Bulk (Alt: 6450130-5) RoHS: Compliant Min Qty: 1056 Package Multiple: 88 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003845438
|
Sager | Power to the Board 9P 32S 4P MBXL R/A HDR | 0 |
|
Buy Now | |
DISTI #
6450130-5
|
Avnet Abacus | (Alt: 6450130-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6450130-5
6450130-5 CAD Models
6450130-5 Part Data Attributes
|
6450130-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450130-5
TE Connectivity
(6450130-5) MBXL R/A HDR 9P+32S+4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6450130-5
This table gives cross-reference parts and alternative options found for 6450130-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450130-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51701-30003609CC | Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 6450130-5 vs 51701-30003609CC |
51702-30903600CC | Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 6450130-5 vs 51702-30903600CC |
51705-10002817A0LF | Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 6450130-5 vs 51705-10002817A0LF |
1450330-3 | CONNECTOR, 45 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 6450130-5 vs 1450330-3 |
51726-10104400A | Board Connector, 45 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 6450130-5 vs 51726-10104400A |
51726-10504000A | Board Connector, 45 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 6450130-5 vs 51726-10504000A |
51701-30003213CC | Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 6450130-5 vs 51701-30003213CC |
51702-30903600BA | Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 6450130-5 vs 51702-30903600BA |
51701-30004401CCLF | Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 6450130-5 vs 51701-30004401CCLF |
51701-30004401BA | Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 6450130-5 vs 51701-30004401BA |