Part Details for 6450130-3 by TE Connectivity
Overview of 6450130-3 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6450130-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5694
|
Newark | Power To The Board Mbxl R/A Hdr 3Acp+24S+5P |Amp Te Connectivity 6450130-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $18.5800 | Buy Now |
DISTI #
19R6572
|
Newark | Mbxl R/A Hdr 3Acp+24S+5P |Amp Te Connectivity 6450130-3 RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 | Buy Now |
DISTI #
2266-6450130-3-ND
|
DigiKey | CONN HEADER MULTI-BEAM 32POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
284 In Stock |
|
$11.1500 / $11.8000 | Buy Now |
DISTI #
A114234-ND
|
DigiKey | CONN HEADER MULTI-BEAM 32POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7381 | Buy Now |
DISTI #
6450130-3
|
Avnet Americas | Conn Power HDR 8Power/24Signal POS Solder RA Thru-Hole 88 Terminal 1 Port - Bulk (Alt: 6450130-3) RoHS: Compliant Min Qty: 1056 Package Multiple: 88 Container: Bulk | 0 |
|
$6.8589 / $9.2040 | Buy Now |
DISTI #
571-6450130-3
|
Mouser Electronics | Power to the Board MBXL R/A HDR 3ACP+24S+5P RoHS: Compliant | 306 |
|
$11.0500 / $14.8800 | Buy Now |
|
Future Electronics | MBXL R/A HDR 3ACP+24S+5P RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 1056 Lead time: 14 Weeks Container: Box | 0Box |
|
$9.4700 | Buy Now |
DISTI #
AMP6450130-3
|
Heilind Electronics | MBXL R/A HDR 3ACP+24S+5P | Americas - 0 in Stock |
|
$11.3742 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8Power/24Signal POS Solder RA Thru-Hole 88 Terminal 1 Port Box RoHS: Compliant |
295 In Stock |
|
$10.0300 / $11.1400 | Buy Now |
DISTI #
37058346
|
Verical | Conn Board to Board HDR 8Power/24Signal POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 284 |
|
$10.4500 / $11.0600 | Buy Now |
Part Details for 6450130-3
6450130-3 CAD Models
6450130-3 Part Data Attributes
|
6450130-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450130-3
TE Connectivity
(6450130-3) MBXL R/A HDR 3ACP+24S+5P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6450130-3
This table gives cross-reference parts and alternative options found for 6450130-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450130-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-6450122-5 | Board Connector, 32 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6450130-3 vs 2-6450122-5 |
1932045-1 | (1932045-1) MBXL VERT HDR 7ACP+24S+1RF | TE Connectivity | 6450130-3 vs 1932045-1 |
5-6450330-3 | Board Connector, 32 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6450130-3 vs 5-6450330-3 |
1-6450320-1 | (1-6450320-1) MBXL R/A HDR 4P+24S+4P | TE Connectivity | 6450130-3 vs 1-6450320-1 |
6450130-3 | Board Connector, 32 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6450130-3 vs 6450130-3 |