64500113722
Wurth Elektronik
Description: 3.96mm Female Crimp TerminalWR-WTB

Overview of 64500113722 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 64500113722 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 64500113722 by Wurth Elektronik

64500113722
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
CONTACT FINISH: TIN
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
STAMPED
Contact Gender
FEMALE
Contact Resistance
20 mΩ
Contact Style
COMPRESSION
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
7 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
250 V
Terminal Length
0.217 inch
Terminal Type
CRIMP
Wire Size-Max
18 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 64500113722
    Wurth Elektronik
    3.96mm Female Crimp TerminalWR-WTB
    VS

Related Parts for 64500113722

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 64500113722 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 64500113722 by Wurth Elektronik

  • Please alert me when 64500113722 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 64500113722 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 64500113722 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 64500113722 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 64500113722.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 64500113722 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: