Part Details for 6450 BL005 by Alpha Wire
Overview of 6450 BL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6450 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0693
|
Newark | Twinaxial Cable, 1Pr, 78 Ohm, 600V, Blue, 100Ft, Wire Gauge:18Awg, Conductor Area Csa:0.9Mm², Impedance:78Ohm, Jacket Color:Blue, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, No. Of Max Strands X Strand Size:7 X 26Awg Rohs Compliant: Yes |Alpha Wire 6450 BL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$358.4200 | Buy Now |
DISTI #
6450BL005-ND
|
DigiKey | CABLE TWINAXIAL 18AWG 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
10 In Stock |
|
$227.2990 / $260.9200 | Buy Now |
DISTI #
602-6450-100-06
|
Mouser Electronics | Coaxial Cables 18AWG 2C SHIELD 100ft SPOOL BLUE RoHS: Compliant | 0 |
|
$227.2900 | Order Now |
DISTI #
70138018
|
RS | Coaxial, Pair, 20AWG, 7x26, Tinned Copper, Foil, Blue, 6450 Series | Alpha Wire 6450 BL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$228.8300 | RFQ |
DISTI #
3247301
|
Farnell | TWINAXIAL CABLE, 18AWG, 78OHM, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 4 |
|
$201.9600 | Buy Now |
DISTI #
2059829
|
Farnell | CABLE, TWINAX, 18AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$140.0607 / $145.8328 | Buy Now |
Part Details for 6450 BL005
6450 BL005 CAD Models
6450 BL005 Part Data Attributes:
|
6450 BL005
Alpha Wire
Buy Now
|
Compare Parts:
6450 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |