Part Details for 645-1-36P by BlockMaster Blocks
Results Overview of 645-1-36P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
645-1-36P Information
645-1-36P by BlockMaster Blocks is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125136-320400ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 36P | |
10075664-009LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 36P PF Vertical. | |
10129651-001LF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P With guide post |
Price & Stock for 645-1-36P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Screwless Blocks, 300V, 2A, Pitch: 3.5mm, 36 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |