Part Details for 644893-8 by TE Connectivity
Overview of 644893-8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 644893-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7178
|
Newark | 08P Cst100 Shrd Hdr Assy W/Peg |Amp Te Connectivity 644893-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$2.2900 / $2.7400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
730 Partner Stock |
|
$1.2600 / $2.0800 | Buy Now |
DISTI #
6448938-TEC
|
TME | 644893-8 Min Qty: 28 | 730 |
|
$1.2482 / $1.5041 | Buy Now |
DISTI #
C1S757106092889
|
Chip1Stop | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant | 730 |
|
$1.3100 / $1.5000 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
730 Partner Stock |
|
$1.2600 / $2.0800 | Buy Now |
Part Details for 644893-8
644893-8 CAD Models
644893-8 Part Data Attributes
|
644893-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644893-8
TE Connectivity
8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Board Mounting Option | PEG | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.884 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 15 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |