-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2925
|
Newark | 03P Mta100 Hdr Assy F/L, sp Bnd Rohs Compliant: Yes |Amp Te Connectivity 644875-3 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 | Buy Now |
DISTI #
A114213-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4210 In Stock |
|
$0.3413 / $0.7100 | Buy Now |
DISTI #
644875-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 644875-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2183 / $0.2817 | Buy Now |
DISTI #
571-644875-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA100 HDR ASSY F/L SP BND RoHS: Compliant | 0 |
|
$0.3390 / $0.3530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.2890 | Buy Now |
DISTI #
AMP644875-3
|
Heilind Electronics | 03P MTA100 HDR ASSY F/LSP BND | Americas - 0 in Stock |
|
$0.3538 / $0.3656 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 HDR ASSY F/L,SP BND RoHS: Compliant | 0 |
|
$0.3041 / $0.6368 | Buy Now |
DISTI #
AMP644875-3
|
Interstate Connecting Components | 03P MTA100 HDR ASSY F/LSP BND | 0 |
|
$0.3538 / $0.3656 | Buy Now |
DISTI #
000000000000866539
|
Sager | Headers & Wire Housings 03P MTA100 HDR ASSY F/L SP BND Min Qty: 1 | 0 |
|
$0.3402 / $0.4082 | Buy Now |
DISTI #
644875-3
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole (Alt: 644875-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644875-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644875-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644875-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644875-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-827-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 644875-3 vs 75160-827-03 |
75160-150-03LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch | Amphenol Communications Solutions | 644875-3 vs 75160-150-03LF |
75160-309-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 644875-3 vs 75160-309-03LF |
75160-318-03LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch | Amphenol Communications Solutions | 644875-3 vs 75160-318-03LF |
75160-821-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 644875-3 vs 75160-821-03LF |
3-1744079-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 644875-3 vs 3-1744079-3 |
TMS-104-02-L-S-RA-002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 644875-3 vs TMS-104-02-L-S-RA-002 |
TMS-104-02-G-S-RA-001 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 644875-3 vs TMS-104-02-G-S-RA-001 |
75160-318-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 644875-3 vs 75160-318-03 |
644886-3 | (644886-3) 03P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 644875-3 vs 644886-3 |