There are no models available for this part yet.
Overview of 6448/12HAU-211 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-448HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 48 Positions, 2.54 mm (0.100in) Pitch | |
77316-448LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 3 Positions, 2.54mm (0.100in) Pitch | |
SiT8008BI-12-33E-5.644800 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 6448/12HAU-211 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ4388
|
Newark | Ebm Papst |Ebm-Papst 6448/12HAU-211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9000 / $121.2800 | Buy Now | |
DISTI #
2266-6448/12HAU-211-ND
|
DigiKey | 6448/12HAU-211 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$222.5500 | Buy Now | |
DISTI #
381-6448/12HAU-211-ND
|
DigiKey | DC TUBEAXIAL FAN Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.3884 | Buy Now | |
DISTI #
6448/12HAU-211
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 6448/12HAU-211) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$149.1200 / $242.3078 | Buy Now | |
DISTI #
5912-6448/12HAU-211
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible RoHS: Compliant | 0 |
|
$208.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$216.8700 / $232.9400 | Buy Now | ||
DISTI #
35655964
|
Verical | DC Tubeaxial Fan RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$196.8800 | Buy Now | |
DISTI #
644812HAU211-EBM
|
TME | 6448/12HAU-211 Min Qty: 1 | 15 |
|
$244.1475 / $244.1480 | Buy Now | |
DISTI #
000000000003159514
|
Sager | DC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible Min Qty: 1 | 0 |
|
$200.6800 / $246.0900 | Buy Now | |
DISTI #
C1S211800042574
|
Chip1Stop | DC fan motor | 15 |
|
$222.0000 / $236.0000 | Buy Now |