-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(644753-8) 08P MTA156 HDR ASSY RN STR F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3504
|
Newark | Headers & Wire Housings 08P Mta156 Hdr Assy |Amp Te Connectivity 644753-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21786 |
|
$0.5870 / $0.7650 | Buy Now |
DISTI #
2266-644753-8-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 150 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
21786 In Stock |
|
$0.4800 / $0.5200 | Buy Now |
DISTI #
A24182-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5106 | Buy Now |
DISTI #
644753-8
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 644753-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4264 / $0.4815 | Buy Now |
DISTI #
571-644753-8
|
Mouser Electronics | Headers & Wire Housings 08P MTA156 HDR ASSY RoHS: Compliant | 1760 |
|
$0.4290 / $0.4400 | Buy Now |
DISTI #
V36:1790_11860555
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2111 | Americas - 22 |
|
$0.3490 / $0.4196 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4050 | Buy Now |
DISTI #
AMP644753-8
|
Heilind Electronics | 08P MTA156 HDR ASSY RN STR F/L | Americas - 0 in Stock |
|
$0.5057 / $0.5211 | Buy Now |
|
Onlinecomponents.com | 08P MTA156 HDR ASSY RN STR F/L RoHS: Compliant |
19950 Partner Stock |
|
$0.4338 / $0.6109 | Buy Now |
DISTI #
11593085
|
Verical | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 19786 |
|
$0.4500 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644753-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644753-8
TE Connectivity
(644753-8) 08P MTA156 HDR ASSY RN STR F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |