Part Details for 644663-3 by TE Connectivity
Overview of 644663-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 644663-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644663-3-ND
|
DigiKey | 03P MTA156 CONN ASSY 20AWG YEL Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 644663-3
644663-3 CAD Models
644663-3 Part Data Attributes
|
644663-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644663-3
TE Connectivity
3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AMP | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 644663-3
This table gives cross-reference parts and alternative options found for 644663-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644663-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
641219-3 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 644663-3 vs 641219-3 |
641150-3 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 644663-3 vs 641150-3 |
3-644387-3 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 644663-3 vs 3-644387-3 |
644284-3 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 644663-3 vs 644284-3 |
3-644382-3 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 644663-3 vs 3-644382-3 |
3-644375-3 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 644663-3 vs 3-644375-3 |
3-644383-3 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 644663-3 vs 3-644383-3 |