Part Details for 6446 SL002 by Alpha Wire
Overview of 6446 SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6446IAZ | Renesas Electronics Corporation | Dual (180 Out-of-Phase) PWM and Linear Controller | |
ISL6446IAZ-TK | Renesas Electronics Corporation | Dual (180 Out-of-Phase) PWM and Linear Controller |
Price & Stock for 6446 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8477
|
Newark | Shielded Multipair Cable 9Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:9 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.96Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Alpha Wire 6446 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
6446SL002-ND
|
DigiKey | MULTI-PAIR 18COND 18AWG 500' Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now |