Part Details for 644514-7 by TE Connectivity
Overview of 644514-7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 644514-7
644514-7 CAD Models
644514-7 Part Data Attributes
|
644514-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644514-7
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,7 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,POLARIZED LCK,GREEN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CLOSED END,W/ POLARIZING TAB | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 644514-7
This table gives cross-reference parts and alternative options found for 644514-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644514-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644513-7 | HEADER CONNECTOR,CABLE MNT,PLUG,7 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,POLARIZED LCK,BLUE | TE Connectivity | 644514-7 vs 644513-7 |
PTSHS-522-D-10-F-AP-LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | 644514-7 vs PTSHS-522-D-10-F-AP-LF |
TSHS-224-S-28-H | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | 644514-7 vs TSHS-224-S-28-H |
PTSHS-522-D-10-F-LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | 644514-7 vs PTSHS-522-D-10-F-LF |
HTSHS-224-S-28-H | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Major League Electronics | 644514-7 vs HTSHS-224-S-28-H |
PTSHS-522-D-02-F-AP-LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | 644514-7 vs PTSHS-522-D-02-F-AP-LF |
HTSHS-224-S-22-H | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Major League Electronics | 644514-7 vs HTSHS-224-S-22-H |
641818-7 | HEADER CONNECTOR,CABLE MNT,PLUG,7 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,WHITE | TE Connectivity | 644514-7 vs 641818-7 |
PTSHS-522-D-14-F-LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | 644514-7 vs PTSHS-522-D-14-F-LF |
TSHS-224-S-28-H-LT | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | 644514-7 vs TSHS-224-S-28-H-LT |