-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P MTA156 HDR ASSY,R/A,W/O#4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H8481
|
Newark | 06P Mta156 Hdr Assy, r/A, w/O#4 Rohs Compliant: Yes |Amp Te Connectivity 644408-1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 | Buy Now |
DISTI #
644408-1-ND
|
DigiKey | CONN HEADER R/A 6POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
402 In Stock |
|
$0.8226 / $1.7300 | Buy Now |
DISTI #
644408-1
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 644408-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7905 | Buy Now |
DISTI #
571-644408-1
|
Mouser Electronics | Headers & Wire Housings 24P MTA156 HDR ASSY STR W/O#23 RoHS: Compliant | 1662 |
|
$0.8640 / $1.3000 | Buy Now |
|
Future Electronics | MTA-156 6 Position Through-Hole Single Row Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.7900 | Buy Now |
|
Future Electronics | MTA-156 6 Position Through-Hole Single Row Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.7900 | Buy Now |
DISTI #
AMP644408-1
|
Heilind Electronics | 06P MTA156 HDR ASSY,R/A,W/O#4 | Americas - 0 in Stock |
|
$0.9677 / $0.9822 | Buy Now |
|
Onlinecomponents.com | 06P MTA156 HDR ASSY,R/A,W/O#4 RoHS: Compliant | 0 |
|
$0.8170 / $1.7110 | Buy Now |
|
Bristol Electronics | 2412 |
|
RFQ | ||
DISTI #
AMP644408-1
|
Interstate Connecting Components | 06P MTA156 HDR ASSY,R/A,W/O#4 | 0 |
|
$0.9677 / $0.9822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644408-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644408-1
TE Connectivity
06P MTA156 HDR ASSY,R/A,W/O#4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | REAR BEND, POST NO. 4 OMITTED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 644408-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644408-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641121-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 644408-1 vs 3-641121-5 |
644969-3 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 644408-1 vs 644969-3 |
2-647127-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 644408-1 vs 2-647127-5 |
640385-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 644408-1 vs 640385-5 |
2-647123-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 644408-1 vs 2-647123-5 |
3-641204-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 644408-1 vs 3-641204-5 |
3-641210-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 644408-1 vs 3-641210-5 |
644752-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 644408-1 vs 644752-5 |
3-644617-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 644408-1 vs 3-644617-5 |
640384-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 644408-1 vs 640384-5 |