Part Details for 6444-024 by API Delevan
Results Overview of 6444-024 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6444-024 Information
6444-024 by API Delevan is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for 6444-024
6444-024 CAD Models
6444-024 Part Data Attributes
|
6444-024
API Delevan
Buy Now
Datasheet
|
Compare Parts:
6444-024
API Delevan
Split Bobbin Power Transformer, 5VA
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 35.05 mm | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e0 | |
Length | 41.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 130 °C | |
Output Current 1 | 0.42 A | |
Output Voltage 1 | 12 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 36.58 mm |