Part Details for 64438 by Jergens Inc
Overview of 64438 by Jergens Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-438HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 64438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10011116
|
Techni-Tool, Inc. | ASG-Jergens 64438 Slotted Bit, 4mm Drive, 60mm Length, 0.070" x 0.015" | 0 |
|
$9.5000 | Buy Now |
DISTI #
10011116
|
TestEquity LLC | ASG-Jergens 64438 Slotted Bit, 4mm Drive, 60mm Length, 0.070" x 0.015" | 0 |
|
$9.5000 | Buy Now |