643H15625I3R
CTS Corporation
Description: HCSL Output Clock Oscillator, 156.25MHz Nom,

Overview of 643H15625I3R by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 643H15625I3R by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 643H15625I3R-ND
DigiKey XTAL OSC XO 156.2500MHZ HCSL SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $3.3849
$3.3849 Buy Now
DISTI # 643H15625I3R
Avnet Americas Very Low Jitter Clock HCSL 156.25MHz ?25ppm Stability 3.3V T/R - Tape and Reel (Alt: 643H15625I3R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 774-643H15625I3R
Mouser Electronics Standard Clock Oscillators 156.25MHz 3.3V HCSL 25ppm -40C +85C RoHS: Compliant 0
  • 3,000 $3.3000
$3.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $3.2800
$3.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $9.4400
  • 1,500 $4.9800
  • 2,250 $3.4200
  • 3,000 $3.3600
$3.3600 / $9.4400 Buy Now
DISTI # 643H15625I3R
Avnet Abacus - Tape and Reel (Alt: 643H15625I3R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 643H15625I3R by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 643H15625I3R by CTS Corporation

643H15625I3R
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCSL
Output Load
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
LCC6,.1X.12,75/51
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.7 ns
Supply Current-Max
60 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 643H15625I3R
    CTS Corporation
    HCSL Output Clock Oscillator, 156.25MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 643H15625I3R by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 643H15625I3R by CTS Corporation

Select Manufacturer
Which Manufacturer of 643H15625I3R would you like to use for your alert(s)?
  • Please alert me when 643H15625I3R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 643H15625I3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 643H15625I3R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 643H15625I3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 643H15625I3R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 643H15625I3R by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: