Part Details for 643815-6 by TE Connectivity
Overview of 643815-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 643815-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3474
|
Newark | 06P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 643815-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.6600 | Buy Now |
DISTI #
2266-643815-6-ND
|
DigiKey | CONN RCPT 6P IDC 26AWG TIN-LEAD Min Qty: 84 Lead time: 17 Weeks Container: Bag MARKETPLACE PRODUCT |
227 In Stock |
|
$0.8500 | Buy Now |
DISTI #
A23797-ND
|
DigiKey | CONN RCPT 6P IDC 26AWG TIN-LEAD Min Qty: 84 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06P MTA100 CONN ASSY POL RIB |
227 Partner Stock |
|
$0.3913 / $0.5036 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, LOCKING, BLUE INSULATOR, RECEPTACLE | 334 |
|
$0.6400 / $1.6000 | Buy Now |
DISTI #
TE Connectivity 643815-6
|
PEI Genesis | Board Connector 6 Contact(s) | 227 |
|
Buy Now | |
|
Master Electronics | 06P MTA100 CONN ASSY POL RIB |
227 Partner Stock |
|
$0.3913 / $0.5036 | Buy Now |
Part Details for 643815-6
643815-6 CAD Models
643815-6 Part Data Attributes:
|
643815-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643815-6
TE Connectivity
06P MTA100 CONN ASSY POL RIB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |