Part Details for 643814-7 by TE Connectivity
Overview of 643814-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643814-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3470
|
Newark | 07P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 643814-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.6520 | Buy Now |
DISTI #
71424534
|
RS | Circular Connector, 07P MTA100 CONN ASSY POL RIB MTA-100 Series | TE Connectivity 643814-7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4170 / $0.5960 | RFQ |
|
Onlinecomponents.com | 07P MTA100 CONN ASSY POL RIB |
6231 In Stock |
|
$0.5760 / $0.6400 | Buy Now |
DISTI #
17445499
|
Verical | Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Box/Carton RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 | Americas - 3764 |
|
$0.2110 / $0.2450 | Buy Now |
DISTI #
51514173
|
Verical | Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Box/Carton RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 | Americas - 2400 |
|
$0.7633 / $0.8719 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 140 |
|
$0.4000 / $0.6000 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 76 |
|
$0.3000 / $0.6000 | Buy Now |
DISTI #
6438147-TEC
|
TME | Connector: wire-board | 3764 |
|
Buy Now | |
DISTI #
000000000000676505
|
Sager | Headers & Wire Housings CLOSED WITH TABS 7P white tin 24 AWG | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4893 |
|
RFQ |
Part Details for 643814-7
643814-7 CAD Models
643814-7 Part Data Attributes
|
643814-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643814-7
TE Connectivity
07P MTA100 CONN ASSY POL RIB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 643814-7
This table gives cross-reference parts and alternative options found for 643814-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643814-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-643814-7 | (3-643814-7) 07P MTA100 CONN ASSY POL RIB | TE Connectivity | 643814-7 vs 3-643814-7 |