643749-1
Description: 06P UMNL HDR ASSY W/O DRNS

Overview of 643749-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 643749-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99Y9895
Newark Connector, Header, Mate-N-Lok, 6Way, Product Range:Universal Mate-N-Lok Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:6.35Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount, Rohs Compliant: Yes |Amp Te Connectivity 643749-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $1.7000
  • 10 $1.5700
  • 25 $1.5100
  • 50 $1.4600
  • 100 $1.3900
  • 500 $1.3600
$1.3600 / $1.7000 Buy Now
DISTI # 82AC1857
Newark 06P Umnl Hdr Assy W/O Drns Rohs Compliant: Yes |Amp Te Connectivity 643749-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2900
  • 500 $1.1000
$1.1000 / $1.2900 Buy Now
DISTI # 57J1997
Newark Connector, Plug, 6 Position, 6.35Mm, Pcb, Product Range:Universal Mate-N-Lok Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:6.35Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 643749-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.4200
  • 500 $1.2900
  • 1,000 $1.1600
  • 2,500 $1.1200
$1.1200 / $1.4200 Buy Now
DISTI # 643749-1-ND
DigiKey CONN HEADER VERT 6POS 6.35MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk 235
In Stock
  • 1 $1.4900
  • 10 $1.3650
  • 100 $1.2169
  • 1,000 $0.9749
  • 5,000 $0.8740
  • 10,000 $0.8321
$0.8321 / $1.4900 Buy Now
DISTI # 643749-1
Avnet Americas Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 643749-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 6 Days Container: Bulk 0
  • 400 $0.9453
  • 800 $0.9186
  • 1,600 $0.8920
  • 2,400 $0.8654
  • 3,200 $0.8387
  • 4,000 $0.8121
  • 40,000 $0.7855
$0.7855 / $0.9453 Buy Now
DISTI # 571-643749-1
Mouser Electronics Pin & Socket Connectors HDR PIN 2X03C VRT V2 RoHS: Compliant 13
  • 1 $1.4900
  • 10 $1.3700
  • 100 $1.2100
  • 500 $1.1700
  • 1,000 $0.9740
  • 5,000 $0.9510
$0.9510 / $1.4900 Buy Now
Future Electronics 6 Position Universal MATE-N-LOK Plug RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 1 $1.1500
  • 40 $1.0900
  • 125 $1.0500
  • 400 $1.0000
  • 1,250 $0.9200
$0.9200 / $1.1500 Buy Now
DISTI # AMP643749-1
Heilind Electronics 06P UMNL HDR ASSY W/O DRNS Americas - 0 in Stock
  • 400 $1.0241
  • 800 $1.0086
  • 1,600 $0.9935
  • 7,600 $0.9789
$0.9789 / $1.0241 Buy Now
Onlinecomponents.com 06P UMNL HDR ASSY W/O DRNS RoHS: Compliant 1400 In Stock
  • 100 $1.3930
  • 300 $1.3230
  • 500 $1.2950
  • 1,000 $1.0370
  • 2,500 $1.0160
  • 5,000 $0.9910
  • 7,500 $0.9860
  • 10,000 $0.9760
$0.9760 / $1.3930 Buy Now
Quest Components   39
  • 1 $2.2500
  • 3 $1.8000
  • 12 $1.1250
$1.1250 / $2.2500 Buy Now
DISTI # AMP643749-1
Interstate Connecting Components 06P UMNL HDR ASSY W/O DRNS 0
  • 400 $1.0241
  • 800 $1.0086
  • 1,600 $0.9935
  • 7,600 $0.9789
$0.9789 / $1.0241 Buy Now
DISTI # 643749-1
Avnet Abacus Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port (Alt: 643749-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 643749-1
Avnet Abacus Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port (Alt: 643749-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 06P UMNL HDR ASSY W/O DRNS RoHS: Compliant 1400 In Stock
  • 100 $1.3930
  • 300 $1.3230
  • 500 $1.2950
  • 1,000 $1.0370
  • 2,500 $1.0160
  • 5,000 $0.9910
  • 7,500 $0.9860
  • 10,000 $0.9760
$0.9760 / $1.3930 Buy Now

CAD Models for 643749-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 643749-1 by TE Connectivity

643749-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Body Breadth
0.55 inch
Body Depth
0.58 inch
Body Length
0.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
12A
Mating Contact Row Spacing
0.25 inch
Mating Information
1-480704-0
Mixed Contacts
NO
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
200u inch
Polarization Key
POLARIZED
Rated Current (Signal)
12 A
Reference Standard
UL, VDE
Terminal Length
0.15 inch
Terminal Pitch
6.35 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-2
Want to compare parts?
  1. 643749-1
    TE Connectivity
    06P UMNL HDR ASSY W/O DRNS
    VS

Alternate Parts for 643749-1

This table gives cross-reference parts and alternative options found for 643749-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643749-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPT1-103-01-SM-D-RA Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal Samtec Inc 643749-1 vs IPT1-103-01-SM-D-RA

Related Parts for 643749-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 643749-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 643749-1 by TE Connectivity

  • Please alert me when 643749-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 643749-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 643749-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 643749-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 643749-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 643749-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: