Part Details for 643577-1 by TE Connectivity
Overview of 643577-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643577-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, Dip Socket, 64 Pin, 0.900 Row Spacing, PC Mount | 36 |
|
$1.6350 / $3.2700 | Buy Now |
|
Quest Components | Connector, Dip Socket, 64 Pin, 0.900 Row Spacing, PC Mount | 4 |
|
$1.2650 / $1.3750 | Buy Now |
Part Details for 643577-1
643577-1 CAD Models
643577-1 Part Data Attributes
|
643577-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643577-1
TE Connectivity
SOCKET, DIP64, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | PLASTIC | |
Number of Contacts | 64 |