-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3459
|
Newark | Headers&wire Housings 05P Mta156 Hdr Assy W/O#4 |Amp Te Connectivity 643495-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 | Buy Now |
DISTI #
643495-1-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4000 In Stock |
|
$0.5543 / $1.1000 | Buy Now |
DISTI #
643495-1
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 643495-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4752 / $0.4871 | Buy Now |
DISTI #
571-643495-1
|
Mouser Electronics | Headers & Wire Housings 05P MTA156 HDR ASSY W/O#4 RoHS: Compliant | 19 |
|
$0.5750 / $0.9700 | Buy Now |
|
Future Electronics | 05P MTA156 HDR ASSY W/O#4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.4950 | Buy Now |
|
Future Electronics | 05P MTA156 HDR ASSY W/O#4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.4950 | Buy Now |
DISTI #
AMP643495-1
|
Heilind Electronics | 05P MTA156 HDR ASSY W/O#4 | Americas - 0 in Stock |
|
$0.5914 / $0.6002 | Buy Now |
|
Onlinecomponents.com | 05P MTA156 HDR ASSY W/O#4 RoHS: Compliant |
3742 In Stock |
|
$0.5240 / $0.9340 | Buy Now |
DISTI #
53392876
|
Verical | Conn Shrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2041 | Americas - 3725 |
|
$0.7378 / $1.2322 | Buy Now |
|
Bristol Electronics | 92734 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643495-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643495-1
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 643495-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643495-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644753-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 643495-1 vs 644753-5 |