-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL HDR ASSY POL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9969
|
Newark | 02P Umnl Hdr Assy Pol Lf |Amp Te Connectivity 643412-3 Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
643412-3-ND
|
DigiKey | CONN HDR 2POS 0.25 GOLD PCB Min Qty: 3400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3639 | Buy Now |
DISTI #
643412-3
|
Avnet Americas | Conn Power SKT 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 643412-3) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2590 / $1.4215 | Buy Now |
DISTI #
571-643412-3
|
Mouser Electronics | Pin & Socket Connectors 02P UMNL HDR ASY POL LF RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
72000542
|
RS | Connector, 02P Umnl Hdr Assy Pol Lf | TE Connectivity 643412-3 RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Container: Bag | 0Bag |
|
$1.2000 | Buy Now |
DISTI #
AMP643412-3
|
Heilind Electronics | 02P UMNL HDR ASSY POL LF | Americas - 0 in Stock |
|
$1.4931 / $1.5154 | Buy Now |
|
Onlinecomponents.com | 02P UMNL HDR ASSY POL LF RoHS: Compliant | 0 |
|
$1.2600 / $3.4500 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
643412-3
|
Avnet Americas | Conn Power SKT 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 643412-3) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2590 / $1.4215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643412-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643412-3
TE Connectivity
02P UMNL HDR ASSY POL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 770017-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |