Part Details for 643408-3 by TE Connectivity
Results Overview of 643408-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
643408-3 Information
643408-3 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 643408-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
643408-3-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 6000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8238 | Buy Now |
DISTI #
643408-3
|
Avnet Americas | 06P UMNL PIN HDR ASY POL V0 AU - Bag (Alt: 643408-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bag | 0 |
|
$3.4777 / $3.8722 | Buy Now |
DISTI #
571-643408-3
|
Mouser Electronics | Pin & Socket Connectors 06P UMNL PIN HDR ASY POL V0 AU RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
DISTI #
72000225
|
RS | Connector, 06P Umnl Pin Hdr Asy Pol V0 Au | TE Connectivity 643408-3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 / $6.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$3.6000 | Buy Now |
DISTI #
AMP643408-3
|
Heilind Electronics | 06P UMNL PIN HDR ASY POL V0 AU | Americas - 0 in Stock |
|
$4.4986 | Buy Now |
|
Onlinecomponents.com | 06P UMNL PIN HDR ASY POL V0 AU RoHS: Compliant | 0 |
|
$3.8800 / $11.3800 | Buy Now |
DISTI #
AMP643408-3
|
Interstate Connecting Components | 06P UMNL PIN HDR ASY POL V0 AU | 0 |
|
$4.4986 | Buy Now |
DISTI #
000000000003845419
|
Sager | Pin & Socket Connectors 06P UMNL PIN HDR ASY POL V0 AU Min Qty: 100 | 0 |
|
$5.1000 | Buy Now |
|
Master Electronics | 06P UMNL PIN HDR ASY POL V0 AU RoHS: Compliant | 0 |
|
$3.8800 / $11.3800 | Buy Now |