Part Details for 643352100605 by Wurth Elektronik
Overview of 643352100605 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643352100605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7157
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 500Mm Rohs Compliant: Yes |Wurth Elektronik 643352100605 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$29.6600 / $35.6700 | Buy Now |
DISTI #
732-643352100605-ND
|
DigiKey | CBL CIRC 5POS MALE 1.64' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
20 In Stock |
|
$22.5750 / $31.5000 | Buy Now |
DISTI #
710-643352100605
|
Mouser Electronics | Standard Circular Connector WRCIRC M12 Screw Coding A Panel + Wires Panel + Wires Metal with Rear Panel Nut PG9 Male connector, polarity 5 RoHS: Compliant | 19 |
|
$22.5700 / $31.5000 | Buy Now |
DISTI #
67F6455
|
Bürklin Elektronik | Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, 5 A, 643352100605 Min Qty: 1 | 10 |
|
$21.1745 / $31.7672 | Buy Now |