Part Details for 643241019 by Molex
Overview of 643241019 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643241019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0643241019
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643241019) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3669 | Buy Now |
DISTI #
26AH0932
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 26AH0932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 591 Partner Stock |
|
$0.6150 / $0.7820 | Buy Now |
DISTI #
77308957
|
Verical | Contact F Crimp ST Cable Mount 10-12AWG Reel Min Qty: 2500 Package Multiple: 2500 | Americas - 285000 |
|
$0.3667 / $0.4400 | Buy Now |
DISTI #
65686812
|
Verical | Contact F Crimp ST Cable Mount 10-12AWG Reel Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.2840 | Buy Now |
DISTI #
0643241019
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643241019) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3669 | Buy Now |
DISTI #
26AH0932
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 26AH0932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 591 Partner Stock |
|
$0.6150 / $0.7820 | Buy Now |
DISTI #
MX-64324-1019
|
TME | Contact, female, 2.8mm, tinned, 3÷5mm2, CMC, reel, crimped, 21A Min Qty: 2500 | 0 |
|
$0.3500 | RFQ |
DISTI #
0643241019
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643241019) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3669 | Buy Now |
DISTI #
26AH0932
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 26AH0932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 591 Partner Stock |
|
$0.6150 / $0.7820 | Buy Now |
DISTI #
643241019
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 643241019) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 643241019
643241019 CAD Models
643241019 Part Data Attributes:
|
643241019
Molex
Buy Now
|
Compare Parts:
643241019
Molex
|
Samacsys Manufacturer | Molex |