Part Details for 643235-1 by TE Connectivity
Overview of 643235-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 643235-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0261
|
Newark | Pin&socket Connectors 06P Umnl Hdr Assy R/A Natl |Amp Te Connectivity 643235-1 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 1109 |
|
$3.1000 | Buy Now |
DISTI #
16H2741
|
Newark | 06P Umnl Hdr Assy R/A Natl Rohs Compliant: Yes |Amp Te Connectivity 643235-1 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5800 | Buy Now |
DISTI #
2266-643235-1-ND
|
DigiKey | CONN HDR 6POS 0.25 TIN PCB R/A Min Qty: 25 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
1109 In Stock |
|
$2.6700 / $2.8300 | Buy Now |
DISTI #
A114182-ND
|
DigiKey | CONN HDR 6POS 0.25 TIN PCB R/A Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6753 | Buy Now |
DISTI #
643235-1
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.35mm Solder RA Thru-Hole - Bulk (Alt: 643235-1) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$2.2969 / $2.5932 | Buy Now |
DISTI #
571-643235-1
|
Mouser Electronics | Pin & Socket Connectors 06P UMNL HDR ASSY R/A NATL RoHS: Compliant | 213 |
|
$2.6500 / $4.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.1800 | Buy Now |
DISTI #
AMP643235-1
|
Heilind Electronics | 06P UMNL HDR ASSY R/A NAT | Americas - 0 in Stock |
|
$2.7240 / $2.7647 | Buy Now |
|
Onlinecomponents.com | 06P UMNL HDR ASSY R/A NATL RoHS: Compliant |
1110 In Stock |
|
$2.6000 / $3.1900 | Buy Now |
DISTI #
22500655
|
Verical | Conn HDR 6 POS 6.35mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1109 |
|
$2.5000 / $2.6500 | Buy Now |
Part Details for 643235-1
643235-1 CAD Models
643235-1 Part Data Attributes
|
643235-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643235-1
TE Connectivity
06P UMNL HDR ASSY R/A NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.36 inch | |
Body Depth | 0.68 inch | |
Body Length | 2.245 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 640585-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |