Part Details for 643204319 by Molex
Overview of 643204319 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643204319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-643204319-ND
|
DigiKey | .635mm, 1.50mm, CMC Receptacle, Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
207 In Stock |
|
$11.8300 / $12.5200 | Buy Now |
DISTI #
0643204319
|
Avnet Americas | Conn Housing F 36 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0643204319) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$7.7893 / $13.9427 | Buy Now |
DISTI #
643204319
|
Avnet Abacus | Conn Housing F 36 POS 2.54mm Crimp ST Carton (Alt: 643204319) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |