Part Details for 6432 SL001 by Alpha Wire
Overview of 6432 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6432 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8343
|
Newark | Shielded Multipair Cable 11Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:11 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.96Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 6432 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,860.7600 | Buy Now |
DISTI #
216-6432SL001-ND
|
DigiKey | MULTI-PAIR 22COND 18AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.6832 | Buy Now |
DISTI #
602-6432-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 11PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$10,683.1200 | Order Now |
DISTI #
70139466
|
RS | Multiconductor Cable, 11Pr, 18 AWG, Stranded, Overall Foil Shield, Gray, PVC | Alpha Wire 6432 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$11,307.4700 | RFQ |