Part Details for 6431 SL001 by Alpha Wire
Overview of 6431 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6431 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8341
|
Newark | Shielded Multipair Cable 9Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:9 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.96Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 6431 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9,676.6300 | Buy Now |
DISTI #
216-6431SL001-ND
|
DigiKey | MULTI-PAIR 18COND 18AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.7159 | Buy Now |
DISTI #
602-6431-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 9PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$8,715.6900 | Order Now |
DISTI #
70139464
|
RS | Multiconductor Cable, 9Pr, 18 AWG, Stranded, Overall Foil Shield, Gray, PVC | Alpha Wire 6431 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$10,482.2100 / $10,696.1300 | RFQ |
Part Details for 6431 SL001
6431 SL001 CAD Models
6431 SL001 Part Data Attributes:
|
6431 SL001
Alpha Wire
Buy Now
|
Compare Parts:
6431 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |