-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(643075-6) 06P MTA100 MOLDED COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4261
|
Newark | Closed End Strain Relief Cover, Nylon, Accessory Type:Strain Relief Cover, For Use With:Amp Mta-100 Series Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:-, Enclosure Material:Nylon, No. Of Slots:6 Rohs Compliant: Yes |Amp Te Connectivity 643075-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8011 |
|
$0.2890 / $0.3420 | Buy Now |
DISTI #
39Y8355
|
Newark | Dust Cap/Cover, Strain Relief Cover, Amp Mta-100 Series Connectors, Nylon (Polyamide) Body Rohs Compliant: Yes |Amp Te Connectivity 643075-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 / $0.5500 | Buy Now |
DISTI #
A19234-ND
|
DigiKey | CONN STRAIN RELIEF COVER 6POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15273 In Stock |
|
$0.2346 / $0.4800 | Buy Now |
DISTI #
643075-6
|
Avnet Americas | Connector Accessories 6 POS Strain Relief Closed End Covers Nylon White - Bulk (Alt: 643075-6) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 34897005 Factory Stock |
|
$0.2215 / $0.2666 | Buy Now |
DISTI #
90F4261
|
Avnet Americas | Connector Accessories 6 POS Strain Relief Closed End Covers Nylon White - Bulk (Alt: 90F4261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 7998 Partner Stock |
|
$0.3570 / $0.5390 | Buy Now |
DISTI #
571-6430756
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 6P Closed End RoHS: Compliant | 8616 |
|
$0.2600 / $0.4800 | Buy Now |
DISTI #
V99:2348_07461396
|
Arrow Electronics | Connector Accessories Strain Relief Cover Straight Nylon White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2104 | Americas - 5541 |
|
$0.1910 / $0.2528 | Buy Now |
|
Future Electronics | MTA-100 Series 6 Position Close End No Panel Mount Retention Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 10000Bag |
|
$0.1380 / $0.1540 | Buy Now |
|
Future Electronics | MTA-100 Series 6 Position Close End No Panel Mount Retention Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 8000Box |
|
$0.2200 / $0.2650 | Buy Now |
DISTI #
AMP643075-6
|
Heilind Electronics | 06P MTA100 MOLDED COVER | Americas - 18441 in Stock24000 On Order |
|
$0.2260 / $0.2857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643075-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643075-6
TE Connectivity
(643075-6) 06P MTA100 MOLDED COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |