-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(643075-4) 04P MTA100 MOLDED COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4259
|
Newark | Closed End Strain Relief Cover, Nylon, Accessory Type:Strain Relief Cover, For Use With:Mta-100 Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6252 |
|
$0.2440 / $0.2880 | Buy Now |
DISTI #
A19232-ND
|
DigiKey | CONN STRAIN RELIEF COVER 4POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14814 In Stock |
|
$0.2596 / $0.4500 | Buy Now |
DISTI #
643075-4
|
Avnet Americas | Strain Relief Cover for MTA 100 Series 4 Position Connectors Nylon White - Bulk (Alt: 643075-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk |
12048 |
|
$0.1891 / $0.1931 | Buy Now |
DISTI #
90F4259
|
Avnet Americas | Strain Relief Cover for MTA 100 Series 4 Position Connectors Nylon White - Bulk (Alt: 90F4259) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk |
6252 Partner Stock |
|
$0.2800 / $0.5100 | Buy Now |
DISTI #
571-6430754
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 4P Closed End RoHS: Compliant | 21343 |
|
$0.1760 / $0.4500 | Buy Now |
DISTI #
V36:1790_07460478
|
Arrow Electronics | Connector Accessories Strain Relief Cover Straight Nylon White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2350 | Americas - 4714 |
|
$0.1608 / $0.2530 | Buy Now |
|
TE Connectivity | 04P MTA100 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Prima... more RoHS: Compliant Min Qty: 1 | 15414 |
|
$0.2700 / $0.5700 | Buy Now |
|
Future Electronics | White 4 Position Nylon Closed End Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Bag |
0 Bag |
|
$0.1770 / $0.1970 | Buy Now |
|
Future Electronics | White 4 Position Nylon Closed End Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.1770 / $0.1880 | Buy Now |
DISTI #
AMP643075-4
|
Heilind Electronics | 04P MTA100 MOLDED COVER |
Americas - 25626 in Stock 60375 On Order |
|
$0.1968 / $0.2488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643075-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643075-4
TE Connectivity
(643075-4) 04P MTA100 MOLDED COVER
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |