-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1915
|
Newark | Feed Thru Strain Relief Cover, Nylon, Accessory Type:9 Position Feed Thru Strain Relief Cover, For Use With:Amp Mta-156 Series Idc Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:Mta156 Series Rohs Compliant: Yes |Amp Te Connectivity 643071-9 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 | Buy Now |
DISTI #
A19787-ND
|
DigiKey | CONN STRAIN RELIEF COVER 9POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2640 In Stock |
|
$0.5169 / $1.0400 | Buy Now |
DISTI #
643071-9
|
Avnet Americas | Connector Accessories 9 POS Strain Relief Feed Thru Cover Nylon White - Bulk (Alt: 643071-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3337 / $0.4515 | Buy Now |
DISTI #
571-6430719
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 9P Feed-Thru RoHS: Compliant | 1842 |
|
$0.4980 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.4620 | Buy Now |
DISTI #
AMP643071-9
|
Heilind Electronics | 09P MTA156 FD-THRU COVER | Americas - 0 in Stock |
|
$0.4507 / $0.5859 | Buy Now |
|
Onlinecomponents.com | 09P MTA156 FD-THRU COVER RoHS: Compliant |
5295 In Stock |
|
$0.4661 / $0.4965 | Buy Now |
DISTI #
60856174
|
Verical | Connector Accessories Cover Straight White RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2033 | Americas - 5250 |
|
$1.0299 / $1.0799 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
DISTI #
643071-9
|
TTI | Headers & Wire Housings STRAIN RLF COVER 9P Feed-Thru RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4430 / $0.4760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643071-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643071-9
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |