-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(643071-7) 07P MTA156 FD-THRU COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3437
|
Newark | 07P Mta156 Fd-Thru Cover |Amp Te Connectivity 643071-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6900 / $1.0800 | Buy Now |
DISTI #
A19785-ND
|
DigiKey | CONN STRAIN RELIEF COVER 7POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1977 In Stock |
|
$0.4473 / $0.8600 | Buy Now |
DISTI #
643071-7
|
Avnet Americas | Connector Accessories 7 POS Strain Relief Feed Thru Cover Nylon White - Bulk (Alt: 643071-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4437 / $0.5009 | Buy Now |
DISTI #
571-6430717
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 7P Feed-Thru RoHS: Compliant | 4109 |
|
$0.4430 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4210 | Buy Now |
DISTI #
AMP643071-7
|
Heilind Electronics | 07P MTA156 FD-THRU COVER | Americas - 0 in Stock |
|
$0.4108 / $0.5341 | Buy Now |
|
Onlinecomponents.com | 07P MTA156 FD-THRU COVER RoHS: Compliant |
12000 In Stock |
|
$0.4342 / $0.6447 | Buy Now |
DISTI #
73571729
|
Verical | Connector Accessories Strain Relief Cover Straight Nylon White RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2306 | Americas - 12000 |
|
$0.5724 / $0.8954 | Buy Now |
|
Quest Components | 35 |
|
$0.9858 / $1.6430 | Buy Now | |
DISTI #
643071-7
|
TTI | Headers & Wire Housings STRAIN RLF COVER 7P Feed-Thru Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.4360 / $0.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643071-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643071-7
TE Connectivity
(643071-7) 07P MTA156 FD-THRU COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 643071-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643071-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
643071-7 | Connector Accessory, Polyamide | TE Connectivity | 643071-7 vs 643071-7 |