-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C5694
|
Newark | Feed Through Strain Relief Cover, Nylon, Accessory Type:Strain Relief Cover, For Use With:Mta-156 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$0.1940 | Buy Now |
DISTI #
A19780-ND
|
DigiKey | CONN STRAIN RELIEF COVER 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7044 In Stock |
|
$0.2109 / $0.3700 | Buy Now |
DISTI #
643071-2
|
Avnet Americas | Connector Accessories 2 POS Strain Relief Feed Thru Cover Nylon White - Bulk (Alt: 643071-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1072 / $0.1450 | Buy Now |
DISTI #
13C5694
|
Avnet Americas | Connector Accessories 2 POS Strain Relief Feed Thru Cover Nylon White - Bulk (Alt: 13C5694) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2050 / $0.2700 | Buy Now |
DISTI #
571-6430712
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 2P Feed-Thru RoHS: Compliant | 4294 |
|
$0.1630 / $0.3700 | Buy Now |
DISTI #
70087646
|
RS | Strain Relief Connector Cover for use with MTA-156 Series | TE Connectivity 643071-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2690 / $0.3360 | RFQ |
|
TE Connectivity | 02P MTA156 FD-THRU COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Prim... more RoHS: Compliant Min Qty: 1 | 7044 |
|
$0.2200 / $0.4700 | Buy Now |
|
Future Electronics | MTA-156 2 Position Feed Through Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Bag |
0 Bag |
|
$0.1410 | Buy Now |
|
Future Electronics | MTA-156 2 Position Feed Through Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.1410 | Buy Now |
DISTI #
AMP643071-2
|
Heilind Electronics | 02P MTA156 FD-THRU COVER | Americas - 6385 in Stock |
|
$0.1448 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643071-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643071-2
TE Connectivity
Connector Accessory, Polyamide
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |