Part Details for 642R by Eaton Bussmann
Overview of 642R by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPA022642RTJR | Texas Instruments | 138mW DirectPath Headphone Amplifier with GPIO control 20-QFN -40 to 85 | |
CC2642R1TWFRTCRQ1 | Texas Instruments | Automotive qualified SimpleLink Bluetooth Low Energy wireless MCU | |
TS3DV642RUATQ1 | Texas Instruments | 6 Gbps 12-Channel differential 1-to-2 and 2-to-1 mux 42-WQFN -40 to 105 |