64264
Description: Wire And Cable, 1 Conductor(s), 1AWG, 450V, Flexible Cord And Fixture Wire,

Overview of 64264 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for 64264 by HELUKABEL

Part # Manufacturer Description Stock Price Buy
DISTI # H07V2-K5000OR
TME Wire, H07V2-K, stranded, Cu, 50mm2, 1AWG, PVC, orange, 450V,750V Min Qty: 1 0
  • 1 $23.8400
  • 25 $20.8400
  • 50 $17.0500
  • 100 $14.9600
$14.9600 / $23.8400 RFQ

CAD Models for 64264 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 64264 by HELUKABEL

64264
HELUKABEL
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
compliant
Application
JUMPER WIRE PRIMARILY DESIGNED FOR EXPORTES, MACHINE TOOLS
Approvals
CE; CSA; EAC; UL
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
50 mm2
Diameter
13.6 mm
Insulator Material
POLYVINYL CHLORIDE
Number of Conductors
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Rated Voltage
450 V
Shielding
NO
Wire Gauge
1 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 64264
    HELUKABEL
    Wire And Cable, 1 Conductor(s), 1AWG, 450V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 64264 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 64264 by HELUKABEL

Select Manufacturer
Which Manufacturer of 64264 would you like to use for your alert(s)?
  • Please alert me when 64264 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 64264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 64264 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 64264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 64264.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 64264 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: