Part Details for 6426-201-09343 by TE Connectivity
Overview of 6426-201-09343 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6426-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
87606-426LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 52 Positions, 2.54mm (0.100in) Pitch | |
68464-260HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 60 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 6426-201-09343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6426-201-09343-ND
|
DigiKey | NUT PANEL Min Qty: 705 Lead time: 36 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.1125 | Buy Now |
DISTI #
Y6426-201-09343000
|
Avnet Americas | NUT PANEL - Bulk (Alt: Y6426-201-09343000) Min Qty: 705 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCH6426-201-09343
|
Heilind Electronics | NUT PANEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Act Nut Pnl 9 Ni |Deutsch Te Connectivity 6426-201-09343 RoHS: Compliant | 0 |
|
$40.4300 / $118.2300 | Buy Now |
DISTI #
DCH6426-201-09343
|
Interstate Connecting Components | NUT PANEL | 0 |
|
Buy Now | |
|
Master Electronics | Act Nut Pnl 9 Ni |Deutsch Te Connectivity 6426-201-09343 RoHS: Compliant | 0 |
|
$40.4300 / $118.2300 | Buy Now |