Part Details for 6426 SL002 by Alpha Wire
Overview of 6426 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6426 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8332
|
Newark | Shielded Multipair Cable 51Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:51 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 6426 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$9,899.1300 | Buy Now |
DISTI #
216-6426SL002-ND
|
DigiKey | MULTI-PAIR 102COND 22AWG Min Qty: 500 Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.8326 | Buy Now |
DISTI #
602-6426-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 51PR SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$8,915.3300 | Order Now |
DISTI #
70139453
|
RS | Multiconductor Cable, 51Pr, 22 AWG, Foil Shield, Slate PVC | Alpha Wire 6426 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$10,723.2700 / $10,942.1400 | RFQ |
Part Details for 6426 SL002
6426 SL002 CAD Models
6426 SL002 Part Data Attributes:
|
6426 SL002
Alpha Wire
Buy Now
|
Compare Parts:
6426 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |