Part Details for 6425.4131 by Marquardt Switches Inc
Overview of 6425.4131 by Marquardt Switches Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6425.4131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5229
|
Newark | Tactile Sw, 0.1A, 28V, 70Gf, Th, Grn Rohs Compliant: Yes |Marquardt 6425.4131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$4.4500 / $4.8400 | Buy Now |
DISTI #
979-6425.4131
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SPNO RoHS: Compliant | 159 |
|
$1.9800 / $3.1500 | Buy Now |
DISTI #
70459348
|
RS | Switch, Tact and key, SPNO, 16 Pitch, 100mA 28V, PCB, Illuminated, Green | Marquardt Switches 6425.4131 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 / $4.6500 | RFQ |
DISTI #
6425.4131
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.1A/28VDC, white, LED, green, THT Min Qty: 1 | 379 |
|
$2.1600 / $2.7600 | Buy Now |
DISTI #
13G5015
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, illuminated, green, actuator (white, L 4.3 mm), 0.7 N, THT Min Qty: 1 | 367 |
|
$1.7336 / $2.4980 | Buy Now |
DISTI #
3958386
|
element14 Asia-Pacific | TACTILE SW, 0.1A, 28V, 70GF, TH, GRN RoHS: Compliant Min Qty: 1 Container: Each | 197 |
|
$2.2638 / $3.3956 | Buy Now |
DISTI #
3958386
|
Farnell | TACTILE SW, 0.1A, 28V, 70GF, TH, GRN RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 197 |
|
$4.1103 / $7.6675 | Buy Now |