64245
Description: Wire And Cable, 1 Conductor(s), 2AWG, 450V, Flexible Cord And Fixture Wire,

Overview of 64245 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
74AUC164245BVI Renesas Electronics Corporation 16BIT BUS TRNS LEVEL SHFT
74FCT164245TPAG8 Renesas Electronics Corporation 3.3V TO 5.0V 16-Bit Translating Transceiver
74FCT164245TPVG Renesas Electronics Corporation 3.3V TO 5.0V 16-Bit Translating Transceiver

Price & Stock for 64245 by HELUKABEL

Part # Manufacturer Description Stock Price Buy
DISTI # H07V2-K3500GN
TME Wire, H07V2-K, stranded, Cu, 35mm2, 2AWG, PVC, green, 450V,750V Min Qty: 1 0
  • 1 $18.2500
  • 25 $15.9100
  • 50 $12.8800
  • 100 $11.3600
$11.3600 / $18.2500 RFQ

CAD Models for 64245 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 64245 by HELUKABEL

64245
HELUKABEL
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
compliant
Application
JUMPER WIRE PRIMARILY DESIGNED FOR EXPORTES, MACHINE TOOLS
Approvals
CE; CSA; EAC; UL
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
35 mm2
Diameter
10.8 mm
Insulator Material
POLYVINYL CHLORIDE
Number of Conductors
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Rated Voltage
450 V
Shielding
NO
Wire Gauge
2 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 64245
    HELUKABEL
    Wire And Cable, 1 Conductor(s), 2AWG, 450V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 64245 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 64245 by HELUKABEL

Select Manufacturer
Which Manufacturer of 64245 would you like to use for your alert(s)?
  • Please alert me when 64245 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 64245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 64245 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 64245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 64245.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 64245 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: