Part Details for 64229 by HELUKABEL
Overview of 64229 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H07V2-K2500GN
|
TME | Wire, H07V2-K, stranded, Cu, 25mm2, 4AWG, PVC, green, 450V,750V Min Qty: 1 | 0 |
|
$7.4800 / $11.9700 | RFQ |
Part Details for 64229
64229 CAD Models
64229 Part Data Attributes
|
64229
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
64229
HELUKABEL
Wire And Cable, 1 Conductor(s), 4AWG, 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | JUMPER WIRE PRIMARILY DESIGNED FOR EXPORTES, MACHINE TOOLS | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 25 mm2 | |
Diameter | 9.6 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 4 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |