Part Details for 6421A038K1V by APEM Inc
Overview of 6421A038K1V by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6421A038K1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6421A038K1V-ND
|
DigiKey | SWITCH TOGGLE SPST 10A 125V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.7208 | Buy Now |
DISTI #
642-6421A038K1V
|
Mouser Electronics | Toggle Switches SPST On-Off 10A 125V RoHS: Compliant | 0 |
|
$111.3000 / $111.9000 | Order Now |
DISTI #
74998073
|
RS | TOGGLE SWITCH 6000 MIL GRADE | APEM Components 6421A038K1V Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$121.9700 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPST - On-Off - 10A(AC)/6.5A(DC) 125VAC 30VDC- 19.40mm Locking Lever - 1 Locked Position - Front Panel Sealing - Screw Terminal. RoHS: Compliant | 0 |
|
$99.6000 / $188.7600 | Buy Now |
|
Master Electronics | Toggle Switch - SPST - On-Off - 10A(AC)/6.5A(DC) 125VAC 30VDC- 19.40mm Locking Lever - 1 Locked Position - Front Panel Sealing - Screw Terminal. RoHS: Compliant | 0 |
|
$99.6000 / $188.7600 | Buy Now |