Part Details for 642-25AB by Wakefield-Vette
Overview of 642-25AB by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 642-25AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-25AB-ND
|
DigiKey | HEATSINK FOR 35MM BGA Min Qty: 1600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0605 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant |
39 In Stock |
|
$0.7940 / $1.3730 | Buy Now |
DISTI #
642-25AB
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000798826
|
Sager | Heat Sinks Unidirectional Fin Heat Sink for 35mm BGA, 35x6.4mm Min Qty: 1600 | 0 |
|
$0.8392 / $1.0700 | Buy Now |
|
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant |
39 In Stock |
|
$0.7940 / $1.3730 | Buy Now |
Part Details for 642-25AB
642-25AB CAD Models
642-25AB Part Data Attributes:
|
642-25AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
642-25AB
Wakefield-Vette
Heat Sink, Adhesive
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Construction | ADHESIVE | |
Height | 6.4 mm | |
Length | 35 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 9.99 g | |
Width | 35 mm |