Part Details for 641NH/2K by APEM Inc
Overview of 641NH/2K by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 641NH/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-641NH/2K-ND
|
DigiKey | TOGGLE SWITCH 600H HIGH POWER Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7204 | Buy Now |
DISTI #
642-641NH2K
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 21 |
|
$12.5200 / $25.7500 | Buy Now |
DISTI #
74998065
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 641NH/2K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPST - On-Off - 15A 250VAC - 13.50mm Flatted Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$11.3500 / $22.4300 | Buy Now |
|
Master Electronics | Toggle Switch - DPST - On-Off - 15A 250VAC - 13.50mm Flatted Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$11.3500 / $22.4300 | Buy Now |